




R4HBLKBLKEF0 | |
|---|---|
DigiKey Part Number | R4HBLKBLKEF0-ND |
Manufacturer | |
Manufacturer Product Number | R4HBLKBLKEF0 |
Description | SWITCH ROCKER SPST-NC 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4HBLKBLKEF0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.10mm x 11.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | UL | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,21090 € | 121,09 € |
| Unit Price without VAT: | 1,21090 € |
|---|---|
| Unit Price with VAT: | 1,44097 € |

