




R4HBLKBLKAF0 | |
|---|---|
DigiKey Part Number | EG5595-ND |
Manufacturer | |
Manufacturer Product Number | R4HBLKBLKAF0 |
Description | SWITCH ROCKER SPST-NC 20A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 20A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R4HBLKBLKAF0 Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking Dot |
Packaging Bulk | Termination Style Quick Connect - 0.250" (6.3mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 30.10mm x 11.10mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -20°C ~ 55°C |
Circuit | Approval Agency UL |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 6,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,39900 € | 13,99 € |
| 25 | 1,31960 € | 32,99 € |
| 50 | 1,26260 € | 63,13 € |
| 100 | 1,20770 € | 120,77 € |
| 300 | 1,12557 € | 337,67 € |
| 500 | 1,08922 € | 544,61 € |
| 1.000 | 1,04169 € | 1.041,69 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

