Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In
EG5580-ND
EG5580-ND
Additional Requirements for Selecting a Switch

R1973BBLKGILIF2

DigiKey Part Number
EG5580-ND
Manufacturer
Manufacturer Product Number
R1973BBLKGILIF2
Description
SWITCH ROCKER DPST 9A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
R1973BBLKGILIF2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Green
Mfr
Actuator Marking
ON OFF, Vertical
Series
Illumination Type, Color
Neon, Green
Packaging
Bulk
Illumination Voltage (Nominal)
250 VAC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.20mm x 12.80mm
Circuit
Operating Temperature
-30°C ~ 65°C
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
10,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Actuator Type
Concave (Curved) - Illuminated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,09000 €3,09 €
102,66500 €26,65 €
252,51320 €62,83 €
502,40440 €120,22 €
2002,19965 €439,93 €
4002,10368 €841,47 €
6002,04940 €1.229,64 €
1.0001,98298 €1.982,98 €
Manufacturers Standard Package
Unit Price without VAT:3,09000 €
Unit Price with VAT:3,67710 €