
R1973BBLKGILEF3 | |
|---|---|
DigiKey Part Number | 141-R1973BBLKGILEF3-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKGILEF3 |
Description | R1973BBLKGILEF3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKGILEF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.20mm x 12.80mm | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cURus | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 10,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58053 € | 1.580,53 € |
| Unit Price without VAT: | 1,58053 € |
|---|---|
| Unit Price with VAT: | 1,88083 € |

