



R1973BBLKBILIF1 | |
|---|---|
DigiKey Part Number | R1973BBLKBILIF1-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKBILIF1 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKBILIF1 Models |
Category | Color - Actuator/Cap Blue |
Mfr | Actuator Marking ON OFF, Vertical |
Series | Illumination Type, Color Neon, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 125 VAC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,27700 € | 227,70 € |
| Unit Price without VAT: | 2,27700 € |
|---|---|
| Unit Price with VAT: | 2,70963 € |

