
R1966EBLKBLUEF | |
|---|---|
DigiKey Part Number | 141-R1966EBLKBLUEF-ND |
Manufacturer | |
Manufacturer Product Number | R1966EBLKBLUEF |
Description | SWITCH ROCKER SPST-NC 15A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 15A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Blue |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Quick Connect - 0.187" (4.7mm) |
Part Status Active | Panel Cutout Dimensions Rectangular - 19.40mm x 13.00mm |
Mounting Type Panel Mount, Snap-In | Operating Temperature -30°C ~ 65°C |
Circuit | Mechanical Life 30,000 Cycles |
Switch Function | Electrical Life 10,000 Cycles |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32578 € | 1.325,78 € |
| Unit Price without VAT: | 1,32578 € |
|---|---|
| Unit Price with VAT: | 1,57768 € |

