R1966DBLKREDIP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 160
Unit Price: 2,34000 €
Datasheet
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Additional Requirements for Selecting a Switch
Microchip and Analog Devices New Product Discoveries Episode 19

R1966DBLKREDIP

DigiKey Part Number
EG5441-ND
Manufacturer
Manufacturer Product Number
R1966DBLKREDIP
Description
SWITCH ROCKER SPDT 15A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 15A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
ON OFF, Vertical
Packaging
Bulk
Termination Style
PC Pin
Part Status
Obsolete
Panel Cutout Dimensions
Rectangular - 19.40mm x 13.00mm
Mounting Type
Panel Mount, Snap-In
Operating Temperature
-30°C ~ 65°C
Circuit
Mechanical Life
30,000 Cycles
Switch Function
Electrical Life
10,000 Cycles
Current Rating (Amps)
Base Product Number
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R1966DBLKBLKEPE-Switch160R1966DBLKBLKEP-ND2,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes