


PVA6RE24241 | |
|---|---|
DigiKey Part Number | 141-PVA6RE24241-ND |
Manufacturer | |
Manufacturer Product Number | PVA6RE24241 |
Description | SWITCH PB SPST-NO 2A 36V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PVA6RE24241 Models |
Category | Actuator Type Round, Button |
Mfr | Color - Actuator/Cap Clear |
Series | Illumination Type, Color LED, Blue |
Packaging Bulk | Illumination Voltage (Nominal) 2.8 VDC |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Anti-Vandal, Illuminated | Panel Cutout Dimensions Circular - 16.00mm Dia |
Circuit | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
Voltage Rating - DC 36 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,22000 € | 12,22 € |
| 10 | 10,54700 € | 105,47 € |
| 40 | 9,64825 € | 385,93 € |
| 80 | 9,22725 € | 738,18 € |
| 120 | 8,98925 € | 1.078,71 € |
| 280 | 8,51061 € | 2.382,97 € |
| 520 | 8,17650 € | 4.251,78 € |
| 1.000 | 7,83707 € | 7.837,07 € |
| Unit Price without VAT: | 12,22000 € |
|---|---|
| Unit Price with VAT: | 14,54180 € |







