FHNBUBBN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FHNBUBBN

DigiKey Part Number
2449-FHNBUBBN-ND
Manufacturer
Manufacturer Product Number
FHNBUBBN
Description
SWITCH PB SPST 2A 48V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
FHNBUBBN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 12.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,29000 €9,29 €
108,01900 €80,19 €
257,56080 €189,02 €
507,23140 €361,57 €
1006,91600 €691,60 €
2506,51916 €1.629,79 €
5006,23364 €3.116,82 €
1.0005,96001 €5.960,01 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,29000 €
Unit Price with VAT:11,05510 €