




PV1F64011 | |
|---|---|
DigiKey Part Number | EG4702-ND |
Manufacturer | |
Manufacturer Product Number | PV1F64011 |
Description | SWITCH PUSH SPST-NO 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV1F64011 Models |
Category | Voltage Rating - DC 48 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Panel Mount, Front | Ingress Protection IP65 - Dust Tight, Water Resistant |
Type Anti-Vandal | Panel Cutout Dimensions Circular - 19.00mm Dia |
Circuit | Operating Temperature -20°C ~ 55°C |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 2A (DC) | Electrical Life 200,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,26000 € | 10,26 € |
| 10 | 8,85300 € | 88,53 € |
| 40 | 8,10025 € | 324,01 € |
| 80 | 7,74688 € | 619,75 € |
| 120 | 7,54708 € | 905,65 € |
| 280 | 7,14554 € | 2.000,75 € |
| 520 | 6,86513 € | 3.569,87 € |
| 1.000 | 6,85189 € | 6.851,89 € |
| Unit Price without VAT: | 10,26000 € |
|---|---|
| Unit Price with VAT: | 12,20940 € |



