Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
PV1F24011
PV1F24011
Additional Requirements for Selecting a Switch

PV1F24011

DigiKey Part Number
EG5433-ND
Manufacturer
Manufacturer Product Number
PV1F24011
Description
SWITCH PUSHBUTTON SPST-NO 2A 48V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
PV1F24011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
48 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 55°C
Mechanical Life
1,000,000 Cycles
Electrical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 87
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,74000 €9,74 €
108,40000 €84,00 €
407,68550 €307,42 €
807,35038 €588,03 €
1207,16083 €859,30 €
2806,77989 €1.898,37 €
5206,51388 €3.387,22 €
1.0006,24375 €6.243,75 €
Manufacturers Standard Package
Unit Price without VAT:9,74000 €
Unit Price with VAT:11,59060 €