Switch SPDT Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Panel Mount, Snap-In
PP1-DT7-2B2
PP1-DT7-2B2
Additional Requirements for Selecting a Switch

PP1-DT7-2B2

DigiKey Part Number
EG4871-ND
Manufacturer
Manufacturer Product Number
PP1-DT7-2B2
Description
SWITCH SNAP ACTION SPDT 16A 125V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Push-Pull Plunger
Manufacturer
E-Switch
Mounting Type
Panel Mount, Snap-In
Series
Termination Style
Quick Connect - 0.187" (4.7mm)
Packaging
Bulk
Features
Pull On Lock
Part Status
Active
Operating Force
300gf
Circuit
SPDT
Operating Position
0.654" (16.6mm)
Switch Function
On-Mom
Electrical Life
6,000 Cycles
Current Rating (Amps)
16A (AC)
Operating Temperature
0°C ~ 85°C
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.031
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,69500 €36,95 €
253,42320 €85,58 €
1003,05260 €305,26 €
2502,83968 €709,92 €
5002,69648 €1.348,24 €
1.0002,56852 €2.568,52 €
3.0002,39543 €7.186,29 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €