1DM1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


ZF Electronics
In Stock: 0
Unit Price: 3,78000 €
Datasheet
1DM1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1DM1

DigiKey Part Number
480-4044-ND
Manufacturer
Manufacturer Product Number
1DM1
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Operating Force
425gf
Release Force
85gf
Operating Position
0.750" (19.1mm)
Pretravel
-
Differential Travel
0.045" (1.1mm)
Overtravel
0.375" (9.5mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-37°C ~ 82°C
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,01000 €9,01 €
107,46000 €74,60 €
256,91960 €172,99 €
506,53740 €326,87 €
1006,17590 €617,59 €
2506,07352 €1.518,38 €
Manufacturers Standard Package
Unit Price without VAT:9,01000 €
Unit Price with VAT:10,72190 €