



Category | Actuator Type Push-Pull Plunger |
Manufacturer E-Switch | Mounting Type Panel Mount, Snap-In |
Series | Termination Style Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Operating Force 300gf |
Part Status Obsolete | Operating Position 0.654" (16.6mm) |
Circuit SPDT | Electrical Life 6,000 Cycles |
Switch Function On-Mom | Operating Temperature 0°C ~ 85°C |
Current Rating (Amps) 16A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1DM401 | Honeywell Sensing and Productivity Solutions | 1.651 | 480-2493-ND | 11,82000 € | Similar |


