1DM401
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1DM401
480-2493-ND
480-2493-ND

1DM401

DigiKey Part Number
480-2493-ND
Manufacturer
Manufacturer Product Number
1DM401
Description
SWITCH SNAP ACTION SPDT 10A 125V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch SPDT Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
10A (AC)
Voltage Rating - AC
125 V
Actuator Type
Push-Pull Plunger
Mounting Type
Panel Mount, Snap-In
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
Pull On Lock
Operating Force
425gf
Release Force
-
Operating Position
-
Pretravel
-
Differential Travel
-
Overtravel
0.520" (13.2mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Temperature
-37°C ~ 82°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 921
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,32000 €10,32 €
108,54100 €85,41 €
257,92240 €198,06 €
507,48460 €374,23 €
1007,07080 €707,08 €
3007,02217 €2.106,65 €
Manufacturers Standard Package
Unit Price without VAT:10,32000 €
Unit Price with VAT:12,28080 €