



MS0850503F040P1C | |
|---|---|
DigiKey Part Number | MS0850503F040P1C-ND |
Manufacturer | |
Manufacturer Product Number | MS0850503F040P1C |
Description | SWITCH SNAP ACT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS0850503F040P1C Models |
Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 40gf |
Packaging Bulk | Release Force 20gf |
Part Status Active | Operating Position 0.374" (9.5mm) |
Circuit SPST-NO | Pretravel 0.172" (4.4mm) |
Switch Function Off-Mom | Mechanical Life 1,000,000 Cycles |
Current Rating (Amps) 5A (AC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,08500 € | 10,85 € |
| 25 | 1,00560 € | 25,14 € |
| 50 | 0,95000 € | 47,50 € |
| 100 | 0,89760 € | 89,76 € |
| 270 | 0,82733 € | 223,38 € |
| 540 | 0,78157 € | 422,05 € |
| 1.080 | 0,73834 € | 797,41 € |
| 5.130 | 0,65109 € | 3.340,09 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


