
SM3AQF0803L04 | |
|---|---|
DigiKey Part Number | 2449-SM3AQF0803L04-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0803L04 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 12gf | |
Release Force | 5.000gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.256" (6.5mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.059" (1.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,90900 € | 9,09 € |
| 25 | 0,84320 € | 21,08 € |
| 50 | 0,79660 € | 39,83 € |
| 200 | 0,71095 € | 142,19 € |
| 400 | 0,67163 € | 268,65 € |
| 600 | 0,64967 € | 389,80 € |
| 1.000 | 0,62299 € | 622,99 € |
| 5.000 | 0,55601 € | 2.780,05 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |



