




KO131A102 | |
|---|---|
DigiKey Part Number | EG5875-ND |
Manufacturer | |
Manufacturer Product Number | KO131A102 |
Description | SWITCH KEYLOCK 2POS SPST 1A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 1A (AC) 125 VAC DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | KO131A102 Models |
Category | Actuator Type Tubular Key |
Manufacturer E-Switch | Key Removable Positions All |
Series | Angle of Throw 90° |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Circuit SPST | Mounting Type Panel Mount |
Number of Positions 2 | Termination Style Solder Lug |
Switch Function Off-On | Panel Cutout Dimensions Circular - 12.00mm Dia |
Contact Timing Not Specified | Depth Behind Flange 19.00mm |
Current Rating (Amps) 1A (AC) | Base Product Number |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,94600 € | 29,46 € |
| 25 | 2,77840 € | 69,46 € |
| 50 | 2,65780 € | 132,89 € |
| 100 | 2,54220 € | 254,22 € |
| 250 | 2,39680 € | 599,20 € |
| 500 | 2,29214 € | 1.146,07 € |
| 1.000 | 2,19190 € | 2.191,90 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |




