5926
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5926
5926

5926

DigiKey Part Number
1528-5926-ND
Manufacturer
Manufacturer Product Number
5926
Description
ON-OFF KEY LOCK SWITCH - 12MM DI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 500mA (AC/DC) 250 VAC 250 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
500mA (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
250 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
-
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.00mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
20.60mm
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,68000 €1,68 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €