Similar




Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Tubular Key |
Series | Key Removable Positions All |
Packaging Bulk | Angle of Throw 90° |
Part Status Obsolete | Contact Material Copper Alloy |
Circuit SPDT | Contact Finish Silver |
Number of Positions 2 | Mounting Type Panel Mount |
Switch Function On-On | Termination Style Solder Lug |
Contact Timing Not Specified | Panel Cutout Dimensions Circular - 16.00mm Dia |
Current Rating (Amps) 3A (AC) | Depth Behind Flange 30.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1011U2V203NQ | C&K | 253 | CKC8006-ND | 36,53000 € | Similar |


