

Y1011U2V203NQ | |
|---|---|
DigiKey Part Number | CKC8006-ND |
Manufacturer | |
Manufacturer Product Number | Y1011U2V203NQ |
Description | SWITCH KEYLOCK 2POS SPDT 4A 125V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPDT 4A (AC/DC) 125 VAC 28 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Number of Positions | 2 | |
Switch Function | On-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Tubular Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 19.30mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 29.34mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,11000 € | 32,11 € |
| 18 | 26,67944 € | 480,23 € |
| 36 | 25,51361 € | 918,49 € |
| 54 | 24,85481 € | 1.342,16 € |
| 108 | 23,76574 € | 2.566,70 € |
| 252 | 22,49635 € | 5.669,08 € |
| Unit Price without VAT: | 32,11000 € |
|---|---|
| Unit Price with VAT: | 38,21090 € |



