




KC52A10.001NPF | |
|---|---|
DigiKey Part Number | KC52E01NPF-ND |
Manufacturer | |
Manufacturer Product Number | KC52A10.001NPF |
Description | SWITCH ROTARY 12POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC52A10.001NPF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 12 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP12T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 10.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.20mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,44000 € | 12,44 € |
| 5 | 10,68800 € | 53,44 € |
| 10 | 10,00900 € | 100,09 € |
| 25 | 9,17400 € | 229,35 € |
| 77 | 8,23935 € | 634,43 € |
| 154 | 7,70844 € | 1.187,10 € |
| 308 | 7,20899 € | 2.220,37 € |
| 539 | 6,82722 € | 3.679,87 € |
| 1.001 | 6,46525 € | 6.471,72 € |
| Unit Price without VAT: | 12,44000 € |
|---|---|
| Unit Price with VAT: | 14,80360 € |


