



KC10A9.501NPS | |
|---|---|
DigiKey Part Number | KC10A9.501NPS-ND |
Manufacturer | |
Manufacturer Product Number | KC10A9.501NPS |
Description | SWITCH ROTARY 12POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 12 Position SP12T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC10A9.501NPS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Silver |
Index Stops Continuous | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Depth Behind Panel 14.20mm |
Circuit per Deck SP12T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,41000 € | 8,41 € |
| 5 | 7,21600 € | 36,08 € |
| 10 | 6,75800 € | 67,58 € |
| 25 | 6,19440 € | 154,86 € |
| 77 | 5,56481 € | 428,49 € |
| 154 | 5,20721 € | 801,91 € |
| 308 | 4,87088 € | 1.500,23 € |
| 539 | 4,61397 € | 2.486,93 € |
| 1.001 | 4,34403 € | 4.348,37 € |
| Unit Price without VAT: | 8,41000 € |
|---|---|
| Unit Price with VAT: | 10,00790 € |





