




KC43A30.001NPS | |
|---|---|
DigiKey Part Number | EG1957-ND |
Manufacturer | |
Manufacturer Product Number | KC43A30.001NPS |
Description | SWITCH ROTARY 3POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position 4P3T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC43A30.001NPS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 3 | |
Index Stops | Fixed | |
Number of Decks | 1 | |
Number of Poles per Deck | 4 | |
Circuit per Deck | 4P3T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 350mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Flatted (6.35mm Dia) | |
Actuator Length | 30.00mm | |
Angle of Throw | 30° | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 14.20mm | |
Panel Cutout Dimensions | Circular - 9.80mm Dia | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 5 | 5,28400 € | 26,42 € |
| 10 | 4,94900 € | 49,49 € |
| 25 | 4,53680 € | 113,42 € |
| 50 | 4,24740 € | 212,37 € |
| 231 | 3,66922 € | 847,59 € |
| 462 | 3,43208 € | 1.585,62 € |
| 693 | 3,29994 € | 2.286,86 € |
| 1.155 | 3,13997 € | 3.626,67 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |











