




KC18A9.501NPS | |
|---|---|
DigiKey Part Number | KC18A9.501NPS-ND |
Manufacturer | |
Manufacturer Product Number | KC18A9.501NPS |
Description | SWITCH ROTARY 8POS 350MA 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 8 Position SP8T 350mA (AC) 125 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | KC18A9.501NPS Models |
Category | Voltage Rating - AC 125 V |
Manufacturer E-Switch | Actuator Type Flatted (6.35mm Dia) |
Series | Actuator Length 9.50mm |
Packaging Bulk | Angle of Throw 30° |
Part Status Active | Contact Material Copper Alloy |
Number of Positions 8 | Contact Finish Silver |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Depth Behind Panel 14.20mm |
Circuit per Deck SP8T | Panel Cutout Dimensions Circular - 9.80mm Dia |
Contact Timing Non-Shorting (BBM) | Base Product Number |
Current Rating (Amps) 350mA (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 5 | 5,44600 € | 27,23 € |
| 10 | 5,09900 € | 50,99 € |
| 25 | 4,67520 € | 116,88 € |
| 77 | 4,20039 € | 323,43 € |
| 154 | 3,93110 € | 605,39 € |
| 308 | 3,67782 € | 1.132,77 € |
| 539 | 3,48436 € | 1.878,07 € |
| 1.001 | 3,28113 € | 3.284,41 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |




