



Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.140" (3.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Obsolete | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 9 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyphenylene Sulfide (PPS) |
Actuator Type Slide (Standard) | Length 0.900" (22.86mm) |
Actuator Level Flush, Recessed | Mechanical Life 2,000 Cycles |
Contact Material Copper Alloy | Electrical Life 2,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMR09T | APEM Inc. | 0 | DMR09T-ND | 1,10216 € | Similar |
| DMR09TTR | APEM Inc. | 0 | DMR09TTR-ND | 1,08184 € | Similar |
| KJ09RTR | CIT Relay and Switch | 885 | 2449-KJ09RTRCT-ND | 1,75000 € | Parametric Equivalent |
| KJ09RTT | CIT Relay and Switch | 220 | 2449-KJ09RTT-ND | 1,72000 € | Parametric Equivalent |



