DMR09TTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 2,92000 €
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: 1,09341 €
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 1,02729 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 0,97258 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 885
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 220
Unit Price: 1,71000 €
Datasheet
Image for DMR09TTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMR09TTR

DigiKey Part Number
DMR09TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DMR09TTR
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST
Number of Positions
9
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.146" (3.70mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
Tape Seal
Operating Temperature
-20°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS), Glass Filled
Length
0.937" (23.80mm)
Mechanical Life
2,000 Cycles
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8001,04851 €1.887,32 €
Unit Price without VAT:1,04851 €
Unit Price with VAT:1,24773 €