KAJ09SGGT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


APEM Inc.
In Stock: 0
Unit Price: 1,10216 €
Datasheet

Similar


APEM Inc.
In Stock: 0
Unit Price: 1,08184 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 1,01825 €
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 0
Unit Price: 1,05784 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
What is your Application?

KAJ09SGGT

DigiKey Part Number
KAJ09SGGT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KAJ09SGGT
Description
SWITCH DIP SLIDE SPST 25MA 24V
Customer Reference
Detailed Description
Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
E-Switch
Height Above Board
0.140" (3.55mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Obsolete
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
9
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
24VDC
Length
0.900" (22.86mm)
Actuator Type
Slide (Standard)
Mechanical Life
2,000 Cycles
Actuator Level
Flush, Recessed
Electrical Life
2,000 Cycles
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DMR09TAPEM Inc.0DMR09T-ND1,10216 €Similar
DMR09TTRAPEM Inc.0DMR09TTR-ND1,08184 €Similar
KJ09RXRCIT Relay and Switch02449-KJ09RXRTR-ND1,01825 €Parametric Equivalent
KJ09RXTCIT Relay and Switch02449-KJ09RXT-ND1,05784 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes