Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DR75-AMP-10R-B | |
|---|---|
DigiKey Part Number | DR75-AMP-10R-B-ND |
Manufacturer | |
Manufacturer Product Number | DR75-AMP-10R-B |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.292" (7.41mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | Thermoplastic | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 10,000 Steps | |
Base Product Number |




