


A6KSV-104RF-P | |
|---|---|
DigiKey Part Number | 39-A6KSV-104RF-PTR-ND - Tape & Reel (TR) 39-A6KSV-104RF-PCT-ND - Cut Tape (CT) 39-A6KSV-104RF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6KSV-104RF-P |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KSV-104RF-P Models |
Category | Contact Finish Gold |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.293" (7.45mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -30°C ~ 80°C |
Current Rating (Amps) 25mA | Length 0.283" (7.20mm) |
Voltage Rating 24VDC | Electrical Life 20,000 Steps |
Actuator Type Rotary for Tool | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,85000 € | 7,85 € |
| 10 | 6,51600 € | 65,16 € |
| 25 | 6,03600 € | 150,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,39360 € | 539,36 € |
| 200 | 5,11440 € | 1.022,88 € |
| 300 | 4,96433 € | 1.489,30 € |
| 500 | 4,78894 € | 2.394,47 € |
| 700 | 4,68159 € | 3.277,11 € |
| 1.000 | 4,57465 € | 4.574,65 € |
| Unit Price without VAT: | 7,85000 € |
|---|---|
| Unit Price with VAT: | 9,34150 € |

