
DR4NH-10R-B | |
|---|---|
DigiKey Part Number | 141-DR4NH-10R-B-ND |
Manufacturer | |
Manufacturer Product Number | DR4NH-10R-B |
Description | SWITCH DIP ROTARY BCD 25MA 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DR4NH-10R-B Models |
Category | Contact Material Copper |
Manufacturer E-Switch | Contact Finish Gold |
Series | Height Above Board 0.464" (11.79mm) |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit BCD | Pitch 0.100" (2.54mm), Full |
Number of Positions 10 | Washable No |
Current Rating (Amps) 25mA | Operating Temperature -25°C ~ 80°C |
Voltage Rating 24VDC | Body Material Polyamide (PA9T), Nylon |
Actuator Type Rotary with Shaft | Length 0.386" (9.80mm) |
Actuator Level Raised | Electrical Life 15,000 Cycles |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR3H-10R-B | E-Switch | 0 | DR3H-10R-B-ND | 1,78003 € | Parametric Equivalent |
| A6R-101RS | Omron Electronics Inc-EMC Div | 97 | SW918-ND | 6,14000 € | Parametric Equivalent |
| A6R-102RS | Omron Electronics Inc-EMC Div | 527 | SW753-ND | 4,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.760 | 1,72768 € | 9.951,44 € |
| Unit Price without VAT: | 1,72768 € |
|---|---|
| Unit Price with VAT: | 2,05594 € |




