Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DR3MS-16R-TR | |
|---|---|
DigiKey Part Number | DR3MS-16R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR3MS-16R-TR |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DR3MS-16R-TR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary with Shaft | Electrical Life 15,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DR2MS-16R-TR | E-Switch | 0 | 141-DR2MS-16R-TR-ND | 2,00764 € | Parametric Equivalent |
| DR2MS16RTR | E-Switch | 0 | 141-DR2MS16RTR-ND | 1,70291 € | Parametric Equivalent |
| 220AMC16R | CTS Electrocomponents | 0 | CT3074-1-ND | 2,27000 € | Parametric Equivalent |
| RDS-16S-74385-45A-SMT | Same Sky (Formerly CUI Devices) | 1.144 | 2223-RDS-16S-74385-45A-SMT-ND | 2,53000 € | Parametric Equivalent |
| RDS-16S-74385-45A-SMT-TR | Same Sky (Formerly CUI Devices) | 525 | 2223-RDS-16S-74385-45A-SMT-CT-ND | 2,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,82427 € | 2.736,41 € |
| Unit Price without VAT: | 1,82427 € |
|---|---|
| Unit Price with VAT: | 2,17088 € |






