Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DR2MS-16R-TR | |
|---|---|
DigiKey Part Number | 141-DR2MS-16R-TR-ND |
Manufacturer | |
Manufacturer Product Number | DR2MS-16R-TR |
Description | DR2MS-16R-TR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary with Shaft | |
Actuator Level | Raised | |
Contact Material | Copper | |
Contact Finish | Gold | |
Height Above Board | 0.303" (7.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 80°C | |
Body Material | Polyamide (PA9T), Nylon | |
Length | 0.386" (9.80mm) | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,03292 € | 2.032,92 € |
| Unit Price without VAT: | 2,03292 € |
|---|---|
| Unit Price with VAT: | 2,41917 € |





