Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




DR3MS-10R-TR | |
|---|---|
DigiKey Part Number | DR3MS-10R-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DR3MS-10R-TR |
Description | SWITCH ROTARY DIP BCD 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DR3MS-10R-TR Models |
Category | Contact Finish Gold |
Manufacturer E-Switch | Height Above Board 0.303" (7.70mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 80°C |
Current Rating (Amps) 25mA | Body Material Polyamide (PA), Nylon |
Voltage Rating 24VDC | Length 0.386" (9.80mm) |
Actuator Type Rotary with Shaft | Electrical Life 15,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Copper |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220AMC10R | CTS Electrocomponents | 435 | CT3073-1-ND | 2,12000 € | Parametric Equivalent |
| RDS-10S-74385-45A-SMT | Same Sky (Formerly CUI Devices) | 339 | 2223-RDS-10S-74385-45A-SMT-ND | 2,53000 € | Parametric Equivalent |
| RDS-10S-74385-45A-SMT-TR | Same Sky (Formerly CUI Devices) | 529 | 2223-RDS-10S-74385-45A-SMT-CT-ND | 2,74000 € | Parametric Equivalent |
| RTE1002G14 | C&K | 549 | CKN10263CT-ND | 4,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,76694 € | 14.135,52 € |
| Unit Price without VAT: | 1,76694 € |
|---|---|
| Unit Price with VAT: | 2,10266 € |





