

RTE1002G14 | |
|---|---|
DigiKey Part Number | CKN10263TR-ND - Tape & Reel (TR) CKN10263CT-ND - Cut Tape (CT) CKN10263DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTE1002G14 |
Description | SWITCH ROTARY DIP BCD 0.1A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Surface Mount Rotary with Shaft Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE1002G14 Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.322" (8.18mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable No |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 30VDC | Length 0.291" (7.40mm) |
Actuator Type Rotary with Shaft | Mechanical Life 20,000 Steps |
Actuator Level Raised | Base Product Number |
Contact Material Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| 10 | 3,57100 € | 35,71 € |
| 25 | 3,30840 € | 82,71 € |
| 100 | 2,95010 € | 295,01 € |
| 250 | 2,74400 € | 686,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 2,53113 € | 1.898,35 € |
| 1.500 | 2,41559 € | 3.623,38 € |
| 2.250 | 2,35442 € | 5.297,45 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

