Similar
Similar




Category | Mounting Type Through Hole |
Manufacturer E-Switch | Termination Style PC Pin |
Series | Operating Force 30gf |
Packaging Bulk | Release Force 7.000gf |
Part Status Obsolete | Operating Position 0.260" (6.6mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Mechanical Life 300,000 Cycles |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 5 V | Operating Temperature -25°C ~ 85°C |
Actuator Type Lever, Straight | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AH1482619-A | Panasonic Industry | 0 | 255-4110-5-ND | 1,02380 € | Similar |
| UP01DTANLA04 | TE Connectivity ALCOSWITCH Switches | 18.021 | 450-2035-ND | 1,14000 € | Similar |



