



UP01DTANLA04 | |
|---|---|
DigiKey Part Number | 450-2035-ND |
Manufacturer | |
Manufacturer Product Number | UP01DTANLA04 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 50gf | |
Release Force | 8.000gf | |
Operating Position | 0.312" (7.9mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.025" (0.6mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,67280 € | 16,82 € |
| 50 | 0,63560 € | 31,78 € |
| 100 | 0,60050 € | 60,05 € |
| 300 | 0,55450 € | 166,35 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |




