




800AWSP9M6QE | |
|---|---|
DigiKey Part Number | EG2607-ND |
Manufacturer | |
Manufacturer Product Number | 800AWSP9M6QE |
Description | SWITCH PUSH SPST-NO 1A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 800AWSP9M6QE Models |
Category | Voltage Rating - AC 120 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Bulk | Color - Actuator/Cap Black |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Ingress Protection IP67 - Dust Tight, Waterproof |
Type Standard | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 1A (AC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,60000 € | 3,60 € |
| 10 | 3,10600 € | 31,06 € |
| 25 | 2,92880 € | 73,22 € |
| 50 | 2,80160 € | 140,08 € |
| 100 | 2,67960 € | 267,96 € |
| 250 | 2,52640 € | 631,60 € |
| 500 | 2,41608 € | 1.208,04 € |
| 1.000 | 2,31040 € | 2.310,40 € |
| Unit Price without VAT: | 3,60000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |

















