700DP7B11M7REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 5,00110 €
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 4,51914 €
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What is your Application?
What Electrical Ratings do You Need?

700DP7B11M7REH

DigiKey Part Number
700DP7B11M7REH-ND
Manufacturer
Manufacturer Product Number
700DP7B11M7REH
Description
SWITCH PUSH DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Vertical, Rear
Datasheet
 Datasheet
EDA/CAD Models
700DP7B11M7REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
20 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
White
Part Status
Active
Termination Style
PC Pin
Mounting Type
Panel Mount, Right Angle, Vertical, Rear
Panel Cutout Dimensions
Circular - 6.35mm Dia
Type
Standard
Operating Temperature
-30°C ~ 85°C
Circuit
Mechanical Life
50,000 Cycles
Switch Function
On-Mom
Electrical Life
50,000 Cycles
Current Rating (Amps)
0.4VA (AC/DC)
Base Product Number
Voltage Rating - AC
20 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
700DP7B10M7REE-Switch0700DP7B10M7RE-ND5,00110 €Parametric Equivalent
700DP7B10M7REHE-Switch0700DP7B10M7REH-ND4,51914 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
9604,51914 €4.338,37 €
Unit Price without VAT:4,51914 €
Unit Price with VAT:5,37778 €