Parametric Equivalent
Parametric Equivalent




700DP7B10M7REH | |
|---|---|
DigiKey Part Number | 700DP7B10M7REH-ND |
Manufacturer | |
Manufacturer Product Number | 700DP7B10M7REH |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Right Angle, Vertical, Rear |
Datasheet | Datasheet |
EDA/CAD Models | 700DP7B10M7REH Models |
Category | Voltage Rating - DC 20 V |
Mfr | Actuator Type Round, Plunger |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap White |
Part Status Active | Termination Style PC Pin |
Mounting Type Panel Mount, Right Angle, Vertical, Rear | Panel Cutout Dimensions Circular - 6.35mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
Voltage Rating - AC 20 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 700DP7B10M7RE | E-Switch | 0 | 700DP7B10M7RE-ND | 5,00110 € | Parametric Equivalent |
| 700DP7B11M7REH | E-Switch | 0 | 700DP7B11M7REH-ND | 4,51914 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 4,51914 € | 4.338,37 € |
| Unit Price without VAT: | 4,51914 € |
|---|---|
| Unit Price with VAT: | 5,37778 € |


