Parametric Equivalent
Similar




400MSP1R6BLKM7RE | |
|---|---|
DigiKey Part Number | 400MSP1R6BLKM7RE-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP1R6BLKM7RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP1R6BLKM7RE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 15.75mm x 7.11mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MSP1R6BLKM71RE | E-Switch | 0 | 400MSP1R6BLKM71RE-ND | 2,99770 € | Parametric Equivalent |
| A12K1V-DA | NKK Switches | 0 | A12K1V-DA-ND | 7,67000 € | Similar |
| A12K1V1-DA | NKK Switches | 155 | A12K1V1-DA-ND | 7,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,99770 € | 599,54 € |
| Unit Price without VAT: | 2,99770 € |
|---|---|
| Unit Price with VAT: | 3,56726 € |




