Parametric Equivalent

400MSP1R6BLKM2QE | |
|---|---|
DigiKey Part Number | 141-400MSP1R6BLKM2QE-ND |
Manufacturer | |
Manufacturer Product Number | 400MSP1R6BLKM2QE |
Description | SWITCH ROCKER SPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 3A (AC/DC) 120 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 400MSP1R6BLKM2QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole | Panel Cutout Dimensions Rectangular - 15.75mm x 7.11mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MSP1R6BLKVS2QE | E-Switch | 0 | 400MSP1R6BLKVS2QE-ND | 2,69583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,44475 € | 488,95 € |
| Unit Price without VAT: | 2,44475 € |
|---|---|
| Unit Price with VAT: | 2,90925 € |

