Parametric Equivalent
Parametric Equivalent




400MDP1R1M7QE | |
|---|---|
DigiKey Part Number | 400MDP1R1M7QE-ND |
Manufacturer | |
Manufacturer Product Number | 400MDP1R1M7QE |
Description | SWITCH ROCKER DPDT 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 3A (AC/DC) 120 V Through Hole, Right Angle, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 400MDP1R1M7QE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle, Vertical | Panel Cutout Dimensions Rectangular - 15.75mm x 8.89mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MDP1R1BLKM7QE | E-Switch | 0 | 400MDP1R1BLKM7QE-ND | 2,94398 € | Parametric Equivalent |
| 400MDP1R1REDM7QE | E-Switch | 0 | 400MDP1R1REDM7QE-ND | 3,03685 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,03685 € | 607,37 € |
| Unit Price without VAT: | 3,03685 € |
|---|---|
| Unit Price with VAT: | 3,61385 € |


