



400MDP1R1M6RE | |
|---|---|
DigiKey Part Number | 400MDP1R1M6RE-ND |
Manufacturer | |
Manufacturer Product Number | 400MDP1R1M6RE |
Description | SWITCH ROCKER DPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Features Epoxy Sealed Terminals |
Mounting Type Through Hole, Right Angle | Panel Cutout Dimensions Rectangular - 15.75mm x 8.89mm |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Mechanical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,70025 € | 740,05 € |
| Unit Price without VAT: | 3,70025 € |
|---|---|
| Unit Price with VAT: | 4,40330 € |

