Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Additional Requirements for Selecting a Switch
Microchip and Analog Devices New Product Discoveries Episode 19

400BWMSP4R2BLKSM6QE

DigiKey Part Number
EG4339TR-ND - Tape & Reel (TR)
EG4339CT-ND - Cut Tape (CT)
EG4339DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
400BWMSP4R2BLKSM6QE
Description
SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
400BWMSP4R2BLKSM6QE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount, Right Angle
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
120 V
Voltage Rating - DC
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
SMD (SMT) Tab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Approval Agency
-
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 307
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,10000 €5,10 €
104,40600 €44,06 €
254,15520 €103,88 €
503,97480 €198,74 €
1003,80170 €380,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,41660 €1.537,47 €
9003,37958 €3.041,62 €
Manufacturers Standard Package
Unit Price without VAT:5,10000 €
Unit Price with VAT:6,06900 €