Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Additional Requirements for Selecting a Switch
What Electrical Ratings do You Need?

400BWMSP2R2BLKSM6QE

DigiKey Part Number
EG4337TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
400BWMSP2R2BLKSM6QE
Description
SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC/DC) 120 V Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
400BWMSP2R2BLKSM6QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tape & Reel (TR)
Termination Style
SMD (SMT) Tab
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Surface Mount, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
50,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4503,27627 €1.474,32 €
Manufacturers Standard Package
Unit Price without VAT:3,27627 €
Unit Price with VAT:3,89876 €