
400AWMSP3R1BLKM2RE | |
|---|---|
DigiKey Part Number | 141-400AWMSP3R1BLKM2RE-ND |
Manufacturer | |
Manufacturer Product Number | 400AWMSP3R1BLKM2RE |
Description | SWITCH ROCKER SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 400AWMSP3R1BLKM2RE Models |
Category | Actuator Type Concave (Curved) |
Mfr | Color - Actuator/Cap Black |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Mounting Type Through Hole | Features Epoxy Sealed Terminals |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 30,000 Cycles |
Voltage Rating - AC 20 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,53222 € | 1.276,24 € |
| Unit Price without VAT: | 2,53222 € |
|---|---|
| Unit Price with VAT: | 3,01334 € |

