
400AWMSP3R1BLKM1RE-BULKCAP | |
|---|---|
DigiKey Part Number | 141-400AWMSP3R1BLKM1RE-BULKCAP-ND |
Manufacturer | |
Manufacturer Product Number | 400AWMSP3R1BLKM1RE-BULKCAP |
Description | 400AWMSP3R1BLKM1RE-BULKCAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 0.4VA (AC/DC) 20 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Mechanical Life | 30,000 Cycles | |
Electrical Life | 30,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 504 | 2,53222 € | 1.276,24 € |
| Unit Price without VAT: | 2,53222 € |
|---|---|
| Unit Price with VAT: | 3,01334 € |

