Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Many Poles do you need?
How Does the Switch Attach to your Product

400AWMSP2R1BLKM6RE

DigiKey Part Number
400AWMSP2R1BLKM6RE-ND
Manufacturer
Manufacturer Product Number
400AWMSP2R1BLKM6RE
Description
SWITCH ROCKER SPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 20 V Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
400AWMSP2R1BLKM6RE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Black
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
PC Pin
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Through Hole, Right Angle
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
30,000 Cycles
Voltage Rating - AC
20 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2002,98215 €596,43 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98215 €
Unit Price with VAT:3,54876 €