Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product
What is your Application?

400AWMSP1R1REDM1QE

DigiKey Part Number
400AWMSP1R1REDM1QE-ND
Manufacturer
Manufacturer Product Number
400AWMSP1R1REDM1QE
Description
SWITCH ROCKER SPDT 3A 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch SPDT 3A (AC/DC) 120 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
400AWMSP1R1REDM1QE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Concave (Curved)
Mfr
Color - Actuator/Cap
Red
Series
Actuator Marking
No Marking
Packaging
Tray
Termination Style
Solder Lug
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Mounting Type
Panel Mount, Snap-In
Features
Epoxy Sealed Terminals
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
Mechanical Life
30,000 Cycles
Current Rating (Amps)
Electrical Life
30,000 Cycles
Voltage Rating - AC
120 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5042,24085 €1.129,39 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,24085 €
Unit Price with VAT:2,66661 €